Neomounts NM-D750BLACK Full Motion Monitor Desk Mount for 10-32" Screens, Black

MPN
NM-D750BLACK
Brand
Neomounts
EAN-13
8717371446017
Order Code
21-7289

Discontinued


The Neowmounts by NewStar Table Mount, the Nm-D750BLACK model, is a tilt, swivel and swivel table mount for flat panel monitors up to 32" (82 cm). This bracket is a good choice for space-saving placement on desks using a table clamp or table top bore. Neowmounts by Newstar‘s unique tilt (180°), rotate (180°) and swivel (360°) technology enables the adjustment at every viewing angle, in order to benefit fully from the possibilities of the flat screen. The support is easily adjustable by gas spring height over 17 to 51 centimeters. Support is easy to adjust in depth to a distance from 0 to 61 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy. Neowmounts by Newstars NM-D750BLACK has three pivot points and is suitable for screens up to 32" (82 cm). The load capacity of this product is 9 kg. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area. Mounting material is included in the product delivery.
Adjustable Height Yes
Type Monitor mount

Trustpilot