Neomounts NM-D725DXSILVER Dual Monitor Desk Mount 10-27" 10kg Gas Spring Silver

MPN
NM-D725DXSILVER
Brand
Neomounts
EAN-13
8717371446581
Order Code
21-7288
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £265.36 £225.56
10+ £223.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Table Mount, the Nm-D725DXSILVER model, is a tilt, swivel and swivel table mount with cross bar for two flat panel monitors up to 27" (68 cm). This bracket is a good choice for space-saving placement on desks using a table clamp or a table-top bore. Neowmounts by Newstar‘s unique tilt (90°), rotate (360°) and swivel (180°) technology allows you to adjust to any viewing angle to take full advantage of the possibilities of the flat screen. The bracket is easily adjustable by a gas spring height up to 54 centimeters, as well as to adjust the depth to a distance, from 0 to 61 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy. Neowmounts by Newstars NM-D725DXSILVER has three pivot points and is suitable for screens up to 27" (68 cm). The load capacity of this product is 4 to 10 kg (5kg per screen). The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area. All installation materials are included in the product delivery.
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot