Neomounts NM-D335DBLACK Dual Monitor Desk Mount 10-27 inch Black Tilt/Swivel

MPN
NM-D335DBLACK
Brand
Neomounts
EAN-13
8717371445386
Order Code
21-7287
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar table mount, the Nm-D335DBLACK model, is a tilt, swivel and swivel table mount for two flat screens up to 27" (69 cm). This bracket is a good choice for space-saving placement on desks with a table clamp, stand or table top bore. NewStars tilt (90°), rotate (360°) and swivel (30°) technology allows the bracket to be changed on any viewing angle to take advantage of the full range of possibilities offered by the flat screen. The holder can be manually height-adjusted from 0 to 45 centimeters. Hide your cables to keep the workplace neat and tidy. An ergonomic holder prevents neck and back problems. Ideal for use in offices and on counters or in a reception area. NewStar NM-D335DBLACK has a pivot point and is suitable for screens up to 27" (69 cm). The load capacity of this product is 8 kg each for two screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using NewStars VESA adapter plates. Mounting material is included in the product delivery.
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot