Neomounts NM-D335D4BLACK Monitor Desk Mount Black for 10-27 Screens

Image Representative of Range

Neomounts NM-D335D4BLACK Monitor Desk Mount Black for 10"-27" Screens

MPN
NM-D335D4BLACK
Brand
Neomounts
EAN-13
8717371445393
Order Code
17-0036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £172.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts NM-D335D4BLACK represents a robust and versatile solution for mounting multiple displays, designed specifically for screens ranging from 10 to 27 inches. This black monitor desk mount supports up to four displays, offering both tilting and swivelling capabilities to facilitate optimal viewing angles and ergonomic positioning. Engineers and technical installers can appreciate its application in environments such as control rooms, trading floors, and collaborative workstation setups, where efficient use of space and viewing flexibility are paramount. Suitable for both commercial and industrial settings, this mount aligns with a broad range of technical specifications, ensuring compatibility and stability across various brands and models of monitors.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 32kg
Add-on displays 4
Colour Black
Depth 80mm
Depth adjustment range 0 - 80mm
Desk thickness (max) 9cm
Distance to the wall (max) 8cm
Distance to wall (max.) 8cm
Distance to wall (min.) 8cm
Harmonized System (HS) code 7326909890
Height 810mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 21.6kg
Master (outer) case height 340mm
Master (outer) case length 280mm
Master (outer) case net weight 19.8kg
Master (outer) case width 475mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Freestanding/Grommet
Mounting Type Desk
Number of displays supported 4
Package depth 132mm
Package height 460mm
Package weight 9.9kg
Package width 326mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 36 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 25,4 cm (10") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Weight 10.240

Reviews

Be the first to submit a review

Trustpilot