Neomounts NM-D135DSILVER Dual Monitor Desk Mount 10-30" Tilt Swivel Silver

MPN
NM-D135DSILVER
Brand
Neomounts
EAN-13
8717371445256
Order Code
21-7284
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Neowmounts by NewStar Table Mount, the Nm-D135DSILVER model, is a tilt, swivel and swivel table mount for two flat panel monitors up to 27" (69 cm). This bracket is a good choice for space-saving placement on desks with a table clamp or table plate bore. Neowmounts by Newstars tilt (90°), rotate (360°) and swivel (180°) technology allows the bracket to be changed on any viewing angle to take advantage of the full range of possibilities offered by the flat screen. The holder can be manually height-adjusted from 0 to 40 centimeters and depths from 4 to 43 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy. An ergonomic holder prevents neck and back problems. ideal for use in offices and on counters or in a reception area. Neowmounts by NewStar NM-D135DSILVER has three pivot points and is suitable for screens up to 27" (69 cm). The load capacity of this product is 8 kg each for two screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Mounting material is included in the product delivery.
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot