Neomounts NM-D135D3BLACK Desk mount 3x Monitor Black Tiltable Swivelling

MPN
NM-D135D3BLACK
Brand
Neomounts
EAN-13
8717371445836
Order Code
17-0035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £129.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NM-D135D3BLACK is a versatile desk mount engineered to support three monitors, accommodating screen sizes ranging from 25.4 cm (10 inches) to 68.6 cm (27 inches). Designed for multifunctional use, it features both tiltable and swivelling capabilities, allowing precise positioning for optimal ergonomic viewing. Made in a sleek black finish, the mount offers a robust solution for environments that require simultaneous visibility across multiple displays, such as control rooms, financial trading floors, and technical design workspaces. Its construction supports reliable adjustments, making it an essential component for professionals who need customisable monitor arrangements to enhance productivity and workspace efficiency.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 24kg
Add-on displays 3
Colour Black
Depth 729mm
Depth adjustment range 0 - 729mm
Desk thickness (max) 9cm
Desk thickness (min) 1cm
Distance to the wall (max) 63cm
Distance to the wall (min) 5cm
Distance to wall (max.) 63cm
Distance to wall (min.) 5cm
Harmonized System (HS) code 7326909890
Height 498mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 15.8kg
Master (outer) case height 285mm
Master (outer) case length 310mm
Master (outer) case net weight 12.8kg
Master (outer) case width 630mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 3
Package depth 135mm
Package height 620mm
Package weight 6.4kg
Package width 300mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 40 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Weight 7.200

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot