Neomounts NM-D135BLACK Monitor desk mount Tiltable Swivelling Black

Image Representative of Range

Neomounts NM-D135BLACK Monitor desk mount Tiltable Swivelling Black

MPN
NM-D135BLACK
Brand
Neomounts
EAN-13
8717371445225
Order Code
17-0034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £65.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts NM-D135BLACK is a versatile monitor desk mount designed to accommodate a single display ranging from 25.4 cm (10 inches) to 76.2 cm (30 inches) in size. Engineered to facilitate ergonomic viewing, this product features robust tilting and swivelling capabilities, allowing precise adjustment to the desired angle and position. Crafted in black, the NM-D135BLACK integrates seamlessly into modern workspaces, ensuring both functionality and aesthetic appeal. It is particularly suitable for engineering environments where dynamic monitor positioning is required, such as in design studios or control rooms. The durable construction ensures reliable performance, supporting displays within the specified size range for various professional applications.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 410mm
Depth adjustment range 0 - 410mm
Desk thickness (max) 9cm
Desk thickness (min) 1cm
Distance to the wall (max) 43cm
Distance to the wall (min) 4cm
Distance to wall (max.) 43cm
Distance to wall (min.) 4cm
Harmonized System (HS) code 7326909890
Height 415mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 15.8kg
Master (outer) case height 240mm
Master (outer) case length 340mm
Master (outer) case net weight 13.3kg
Master (outer) case width 495mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 110mm
Package height 478mm
Package net weight 3.33kg
Package weight 3.3kg
Package width 163mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 96 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 25,4 cm (10") - 76,2 cm (30")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Weight 3.721

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot