Neomounts NM-CPU100BLACK Neomounts NM-CPU100BLACK CPU/PC holder - max 10

MPN
NM-CPU100BLACK
Brand
Neomounts
EAN-13
8717371445720
Order Code
71-3886
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Neomounts CPU mount, model NM-CPU1BLACK, allows you to mount a computer under a desk. A CPU mount creates a need and clean desk because its stored under the desk and doesn't use any valuable desk space. Increase the lifetime of your CPU due to reduction intake dust and dirt from floors. Keep the workplace clean without computers on the floor.

This Neomounts CPU mount allows vertical installation of computers under a desk. Also the NM-CPU1BLACK can be mounted on a wall. Hide your cables and keep the workplace nice and tidy.

Easy to adjust in width and depth to fit most desktop and tower PCs. The mount can be swivelled 36 degrees. The specifications listed show maximum and minimum width and depth of the mount.

All installation material is included with the product.
Max. load Capacity 10

Reviews

Be the first to submit a review

Trustpilot