Neomounts NM-C440DBLACK Dual TV Ceiling Mount 32-60" Tilt/Swivel Black

MPN
NM-C440DBLACK
Brand
Neomounts
EAN-13
8717371445997
Order Code
21-7282
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £136.94 £129.41
10+ £127.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

NewStar MODEL NM-C440DBLACK ceiling mount is a swivel and swivel ceiling mount for flat panel monitors and flat panel TVs up to 60" (152 cm). This bracket is a good choice for space-saving suspension, or when wall mounting or floor placement is not an option. NewStars tilt (25°), and rotate (360°) technology allows you to adjust the mounting to any viewing angle to take full advantage of the flat screen. The support is easily adjustable in height from 56 to 91 centimeters. A unique cable guide hides and guides cables from ceiling to TV. Hide your cables in the column, so it's beautiful and neat. NewStar NM-C440DBLACK has two pivot points and is suitable for screens up to 60" (152 cm). The load capacity of this product is 50 kg. The ceiling bracket is suitable for screens with VESA hole patterns 200x200 to 400x400mm. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All fastening material is included in the product delivery.
Type Wall mount
Maximum screen size 60"
Colour Black

Reviews

Be the first to submit a review

Trustpilot