Neomounts LED-W750SILVER Neomounts tv wall mount

MPN
LED-W750SILVER
Brand
Neomounts
EAN-13
8717371444501
Order Code
71-6497
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts wall mount, model LED-W75SILVER is a full swing tilt- and swivel wall mount for flat screens up to 75" (191 cm). This mount is a great choice when you want the ultimate viewing flexibility with your flat screen TV. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished.

Neomountss' tilt (2°) and swivel (12°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily depth adjustable from 5 to 52 centimetres. An innovative cable management conceals and routes cables from mount to flat screen. Hide your cables to keep living room, bedroom or home cinema installation nice and tidy.

Neomounts LED-W75SILVER has three pivot points and is suitable for screens up to 75" (191 cm). The weight capacity of this product is 5 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 2x2 to 6x4mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema.

All installation material is included with the product.
Max. load Capacity 5 kg

Reviews

Be the first to submit a review

Trustpilot