Neomounts LED-W700SILVER Full Motion TV Wall Mount 32-60" VESA 600x400 Silver

MPN
LED-W700SILVER
Brand
Neomounts
EAN-13
8717371444518
Order Code
21-7278
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £131.73 £115.00
10+ £113.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar wall mount, model LED-W700SILVER is a full swing tilt- and swivel wall mount for flat screens up to 52”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen TV. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished. NewStars’ tilt (17°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily depth adjustable from 5 to 52 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep living room, bedroom or home cinema installation nice and tidy. NewStar LED-W700SILVER has three pivot points and is suitable for screens up to 52" (130 cm). The weight capacity of this product is 35 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 200x200 to 600x400mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material is included with the product.
Type Wall mount
VESA Size 600 x 400 mm
Maximum screen size 60"
Colour Silver

Reviews

Be the first to submit a review

Trustpilot