Neomounts LED-W650BLACK TV wall mount 94,0 cm (37") - 190,5 cm (75") Tiltable

MPN
LED-W650BLACK
Brand
Neomounts
EAN-13
8717371446437
Order Code
21-7277
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £71.20 £63.26
10+ £62.09
50+ £61.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar wall bracket model LED-W650BLACK is a 12° inclinable wall bracket for flat screens up to 75". Neowmounts by Newstars' (12°) technology enables a view of the screen at any viewing angle through the bracket, in order to take advantage of the full range of possibilities of the flat screen. The depth of this bracket is 3 cm. Neowmounts by NewStar Model LED-W650BLACK is suitable for screens up to 75". The load capacity of this product is suitable for a 35 kg screen. The wall bracket is suitable for screens with VESA 100x100 up to 600x400 mm hole pattern. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All installation materials are included in the product delivery.
Type Wall mount
Maximum screen size 75"
Colour Black

Reviews

Be the first to submit a review

Trustpilot