Neomounts LED-W450BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable

MPN
LED-W450BLACK
Brand
Neomounts
EAN-13
8717371446420
Order Code
21-7276
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar wall bracket model LED-W450BLACK is a 12° tilt wall bracket for flat screens up to 55". This bracket is a good choice if you want the ultimate flexibility when watching TV on a flat screen. Neowmounts by Newstars' tilt technology allows the holder to be changed to take full advantage of the capabilities of the flat panel display. The depth of this bracket is 3 cm. Neowmounts by NewStar model LED-W450BLACK is suitable for screens up to 55". The load capacity of this product is 35 kg. The wall bracket is suitable for screens with VESA 100x100 up to 400x400 mm hole pattern. Create a clean design ambience for your flat screen TV in the living room, bedroom or home theater. All installation materials are included in the product delivery.
Type Wall mount
Maximum screen size 55"
Colour Black
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot