Neomounts LED-W420BLACK Neomounts tv wall mount

MPN
LED-W420BLACK
Brand
Neomounts
EAN-13
8717371446321
Order Code
71-5774
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts wall mount, model LED-W42BLACK is a full swing tilt- and swivel wall mount for flat screens up to 55". This mount is a great choice when you want the ultimate viewing flexibility with your flat screen TV. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished.

Neomountss' tilt (12°) and swivel (18°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily depth adjustable from 6 to 28 centimetres. An innovative cable management conceals and routes cables from mount to flat screen. Hide your cables to keep living room, bedroom or home cinema installation nice and tidy.

Neomounts NM-W44BLACK has three pivot points and is suitable for screens up to 55". The weight capacity of this product is 35 kg. The wall mount is suitable for screens that meet VESA hole pattern 1x1 to 4x4mm.

Create a clean design ambiance for your flat screen TV in a living room, bedroom or public environment.

All installation material is included with the product.
Max. load Capacity 35 kg

Reviews

Be the first to submit a review

Trustpilot