Neomounts LED-W040 TV wall mount 58,4 cm (23") - 119,4 cm (47") Rigid

MPN
LED-W040
Brand
Neomounts
EAN-13
8717371442941
Order Code
21-7275
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar wall mount, model LED-W040 is a fixed wall mount for flat screens up to 47”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Depth of this mount is 1,5 to 3 centimetres. NewStar LED-W040 is suitable for screens up to 47" (118 cm). The weight capacity of this product is 50 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 100x100 to 400x400mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material including anti-theft lock is included with the product.
Type Wall mount
Maximum screen size 47"
Colour Black

Reviews

Be the first to submit a review

Trustpilot