Neomounts LED-VW2000BLACK Neomounts LED-VW2000BLACK Videowall wall mount -

MPN
LED-VW2000BLACK
Brand
Neomounts
EAN-13
8717371445522
Order Code
71-6141
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts wall mount, model LED-VW2BLACK is a fixed wall mount for flat screens up to 75" (191 cm). This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Depth of this mount is 14 to 3 centimetres. This wall mount is specially made to be used in video walls. The screen easily can be pulled out.

Neomounts LED-VW2BLACK is suitable for flat screens up to 75" (191 cm). The weight capacity of this product is 7 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 2x2 to 6x4mm.

Create a clean design videowall presentation with the Neomounts LED-VW2BLACK videowall mount solution!

- Pop-out Video Wall Mount
- Pop-out function allows quick release for access
- Lateral shift brackets enable fast alignment
- Micro-adjustment at 8 points for seamless display alignment and level
- Lock and unlock switch knob help to lockelease display out of the pop-out module
- Kickstand provides 12° of tilt for easy cable management and maintenance
- Anti-theft design for additional security (require for a padlock)
- Protects displays by removing the possibility of accidental pop-outs via the plastic locking pieces.

All installation material is included with the product.
Type All installation material
Max. load Capacity 7 kg per screen

Reviews

Be the first to submit a review

Trustpilot