Neomounts LED-VW1750BLACK Video Wall Mount 32-55 inch Pull-Out Max 35kg

MPN
LED-VW1750BLACK
Brand
Neomounts
EAN-13
8717371447311
Order Code
21-7274
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar wall mount, model LED-VW1750BLACK, is an expandable wall mount for flat screen and flat screen TVs up to 55" (140 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Neowmounts by NewStar LED-VW1750BLACK is suitable for screens up to 55" (140 cm). The load capacity of this product is suitable for a 35 kg screen. The wall bracket is suitable for screens with VESA 200x200 up to 600x400 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV. This wall bracket is specially designed to be used in video walls and has a pull-out system. The screen can be easily pulled out. All fastening material is included in the product delivery.
Maximum screen size 55"

Reviews

Be the first to submit a review

Trustpilot