Neomounts LED-VW1000BLACK Videowall Wall Mount 40-75" Pull-out Max 50 kg Black

MPN
LED-VW1000BLACK
Brand
Neomounts
EAN-13
8717371444419
Order Code
21-7273
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The NewStar wall mount, model LED-VW100BLACK is a fixed wall mount for flat screens up to 60”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Depth of this mount is 5 to 20 centimetres. This wall mount is specially made to be used in video walls. The screen easily can be pulled out. NewStar LED-VW100BLACK is suitable for screens up to 60" (130 cm). The weight capacity of this product is 50 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 200x200 to 600x400mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material including anti-theft lock is included with the product.
Maximum screen size 75"

Reviews

Be the first to submit a review

Trustpilot