Neomounts HDMI6MM HDMI6MM HDMI cable - 1.8 metres

MPN
HDMI6MM
Brand
Neomounts
EAN-13
8717371442668
Order Code
70-5094
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

This Neomounts high quality 1,8 meter HDMI cable, model HDMI6MM, features 2 HDMI male connectors, providing a direct link between HDMI devices such as Blu-Ray players, HDTVs, DVD Players, stereo receivers and more.

Neomounts HDMI digital video cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance. The HDMI standard combines high bandwidth video and multi-channel digital audio into a single cable, and provides crystal clear image resolution.

Our HDMI cables are HDMI specification 1.4 compliant, which fully supports 1080p+ resolutions at up to 120Hz refresh rate with life-like color. Plus, our HDMI cables can support bandwidth up to 340 MHz (10.2 Gbps) and display resolutions of up to 1440p, to support the demands of future high definition devices, such as increased resolutions and higher frame rates.
Type HDMI

Reviews

Be the first to submit a review

Trustpilot