Neomounts HDMI10MM Neomounts HDMI10MM HDMI cable - 3 metres

MPN
HDMI10MM
Brand
Neomounts
EAN-13
8717371442675
Order Code
71-3103
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Neomounts high quality 3 meter HDMI cable, model HDMI1MM, features 2 HDMI male connectors, providing a direct link between HDMI devices such as Blu-Ray players, HDTVs, DVD Players, stereo receivers and more.

Neomounts HDMI digital video cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance. The HDMI standard combines high bandwidth video and multi-channel digital audio into a single cable, and provides crystal clear image resolution.

Our HDMI cables are HDMI specification 1.4 compliant, which fully supports 18p+ resolutions at up to 12Hz refresh rate with life-like color. Plus, our HDMI cables can support bandwidth up to 34 MHz (1.2 Gbps) and display resolutions of up to 144p, to support the demands of future high definition devices, such as increased resolutions and higher frame rates.

Reviews

Be the first to submit a review

Trustpilot