Neomounts FPMA-W960 Full Motion TV Wall Mount 23-52" Tilt/Swivel/Rotate Black

MPN
FPMA-W960
Brand
Neomounts
EAN-13
8717371442736
Order Code
21-7268
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The NewStar wall mount, model FPMA-W960 is a tilt-, swivel and rotatable wall mount for flat screens up to 47”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished. NewStars’ tilt (15°), rotate (360°) and swivel (360°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily depth adjustable from 12 to 43 centimetres. Cable management conceals and routes cables from mount to flat screen. Hide your cables to keep living room, bedroom or home cinema installation nice and tidy. NewStar FPMA-W960 has three pivot points and is suitable for screens up to 47" (118 cm). The weight capacity of this product is 25 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 100x100 to 400x400mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material is included with the product.
Type Wall mount
Maximum screen size 52"
Colour Black

Reviews

Be the first to submit a review

Trustpilot