Neomounts FPMA-W835 Full Motion TV/Monitor Wall Mount 10-40" 20kg VESA Black

MPN
FPMA-W835
Brand
Neomounts
EAN-13
8717371443122
Order Code
21-7264

Discontinued


The NewStar wall mount, model FPMA-W835 is a tilt-, swivel and rotatable wall mount for flat screens up to 40”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished. NewStars’ tilt (30°), rotate (360°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily depth adjustable from 9 to 42 centimetres. Cable management conceals and routes cables from mount to flat screen. Hide your cables to keep living room, bedroom or home cinema installation nice and tidy. NewStar FPMA-W835 has three pivot points and is suitable for screens up to 40" (100 cm). The weight capacity of this product is 20 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 75x75 to 200x200mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material is included with the product.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Black
Suitable For "25,4 cm (10""), 25,7 cm (10,1""), 26,7 cm (10,5""), 27,9 cm (11""), 29,5 cm (11,6""), 30,5 cm (12""), 30,7 cm (12,1""), 31,0 cm (12,2""), 31,8 cm (12,5""), 32,8 cm (12,9""), 33,0 cm (13""), 33,8 cm (13,3""), 35,6 cm (14""), 38,1 cm (15""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 134,6 cm (53""), 54,6 cm (21,5""), 55,9 cm (22""), 58,4 cm (23""), 59,9 cm (23,6""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 99,1 cm (39""), 96,5 cm (38""), 101,6 cm (40"")"

Trustpilot