Neomounts FPMA-W830BLACK FPMA-W830BLACK Monitor/TV mount wall 10-27" - full mot

MPN
FPMA-W830BLACK
Brand
Neomounts
EAN-13
8717371444013
Order Code
70-5093
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Neomounts wall mount, model FPMA-W830BLACK is a tilt- and swivel wall mount for flat screens up to 27" (69 cm). This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished.

Neomounts' tilt (20°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily depth adjustable from 4 to 36 centimetres.

Neomounts FPMA-W830BLACK has three pivot points and is suitable for screens up to 27" (69 cm). The weight capacity of this product is 12 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 75x75 and 100x100mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema.

All installation material is included with the product.
Adjustable Height No
Suitable For 10-27"

Reviews

Be the first to submit a review

Trustpilot