Neomounts FPMA-W830 Monitor Wall Mount 10-27" 12kg Full Motion Silver

MPN
FPMA-W830
Brand
Neomounts
EAN-13
8717371441258
Order Code
21-7263
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Neowmounts by NewStar wall bracket model FPMA-W830 is a tilt and swivel wall bracket for flat screens up to 24" (60 cm). This holder is a good choice if you want ultimate flexibility in television. Effortlessly pull the display out of the wall, position it in almost every direction, turn around corners and position it again smoothly on the wall when you are finished. Neowmounts by Newstars unique 2-axis technology (tilt (20°) and swivel (180°)) allows you to change every viewing angle to take full advantage of the possibilities offered by the flat screen. The holder is adjustable from 4 to 36 centimeters. Hide your cables and keep your living room, bedroom or home theater system tidy and tidy. Neowmounts by NewStar FPMA-W830 has three joints and is suitable for screens up to 24" (60 cm). The load capacity of this product is suitable for a 12 kg screen with a VESA hole pattern with 75x75 and 100x100 mm. Various other hole patterns can be covered using VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All mounting materials are included in the delivery.
Adjustable Height Yes
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot