Neomounts FPMA-W825 Full Motion TV/Monitor Wall Mount 10-40" 20kg VESA Black

MPN
FPMA-W825
Brand
Neomounts
EAN-13
8717371443115
Order Code
21-7262
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar wall mount model FPMA-W825 is a tilt, swivel and swivel wall mount for flat panel monitors and flat panel TVs up to 40" (100 cm). Effortlessly pull the display out of the wall, position it in almost every direction, turn it around corners and push it again smoothly on the wall when you are finished. Neowmounts by Newstars unique 3 axes, tilt (30°), rotate (360°) and swivel (180°) technology, enables the change to any viewing angle, in order to use the full range of possibilities of the flat screen. The holder is adjustable from 9 to 26 centimeters. Neowmounts by NewStar FPMA-W825 has three joints and is suitable for screens up to 40" (100 cm). The load capacity of this product is suitable for a 20 kg screen. The wall bracket is suitable for screens with VESA 75x75 up to 200x200 mm hole pattern. Various other hole patterns can be covered using VESA adapter plates. All mounting materials are included in the product delivery.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Black
Suitable For "25,4 cm (10""), 25,7 cm (10,1""), 26,7 cm (10,5""), 27,9 cm (11""), 29,5 cm (11,6""), 30,5 cm (12""), 30,7 cm (12,1""), 31,0 cm (12,2""), 31,8 cm (12,5""), 32,8 cm (12,9""), 33,0 cm (13""), 33,8 cm (13,3""), 35,6 cm (14""), 38,1 cm (15""), 39,6 cm (15,6""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 134,6 cm (53""), 54,6 cm (21,5""), 55,9 cm (22""), 58,4 cm (23""), 59,9 cm (23,6""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32""), 83,8 cm (33""), 86,4 cm (34""), 88,9 cm (35""), 91,4 cm (36""), 94,0 cm (37""), 99,1 cm (39""), 96,5 cm (38""), 101,6 cm (40"")"

Reviews

Be the first to submit a review

Trustpilot