Neomounts FPMA-W820 Monitor Wall Mount 10-27" 12kg Full Motion Silver

MPN
FPMA-W820
Brand
Neomounts
EAN-13
8717371441241
Order Code
21-7261
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar wall mount model FPMA-W820 is a tilt and swivel wall mount for flat screen and flat screen TVs up to 27" (69 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Effortlessly drag the display out of the wall, position it in almost any direction, turn it around corners and then send it to the wall when you're done. Neowmounts by Newstars unique 2-axis, tilt (20°) and swivel (180°) technology, enables the change to any viewing angle, in order to use the full range of possibilities of the flat screen. The holder is adjustable from 4 to 24 centimeters. Hide your cables and keep your living room, bedroom or home theater system tidy and tidy. Neowmounts by NewStar FPMA-W820 has two joints and is suitable for screens up to 27" (69 cm). The load capacity of this product is suitable for a 12 kg screen. The wall bracket is suitable for screens with VESA 75x75 and 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. Mounting material is included. This text is machine translated.
Adjustable Height No
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot