Neomounts FPMA-W810BLACK Monitor Wall Mount 10-27" Tilt/Swivel/Full Motion Black

MPN
FPMA-W810BLACK
Brand
Neomounts
EAN-13
8717371443993
Order Code
21-7259
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The NewStar wall mount, model FPMA-W810BLACK is a tilt- and swivel wall mount for flat screens up to 24”. This mount is a great choice when you want the ultimate viewing flexibility with your flat screen. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished. NewStars’ tilt (20°) and swivel (180°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily depth adjustable from 4 to 7 centimetres. NewStar FPMA-W810BLACK has one pivot point and is suitable for screens up to 24" (60 cm). The weight capacity of this product is 12 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 75x75 and 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema. All installation material is included with the product.
Adjustable Height No
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot