Neomounts FPMA-W460BLACK Neomounts FPMA-W460BLACK Full motion TV mount

MPN
FPMA-W460BLACK
Brand
Neomounts
EAN-13
8717371449995
Order Code
71-7621
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts wall mount, model FPMA-W46BLACK is a full swing tilt- and swivel wall mount for flat screens up to 7" (178 cm). This mount is a great choice when you want the ultimate viewing flexibility with your flat screen TV. Effortless pull the display out from the wall, position it in almost any direction, turn it around corners and then smoothly return it to the wall when finished.

Neomounts' tilt (2°), rotation (1°) and swivel (18°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily depth adjustable from 6 to 51 centimetres. An innovative cable management conceals and routes cables from mount to flat screen. Hide your cables to keep living room, bedroom or home cinema installation nice and tidy.

Neomounts FPMA-W46BLACK has three pivot points and is suitable for screens up to 7" (178 cm). The weight capacity of this product is 4 kg each screen. The wall mount is suitable for screens that meet VESA hole pattern 75x75 to 6x4mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

Create a clean design ambiance for your flat screen TV in the living room, bedroom or home cinema.

All installation material is included with the product.
Rotation 18°
Max. load Capacity 4 kg

Reviews

Be the first to submit a review

Trustpilot