Neomounts FPMA-W350BLACK TV wall mount tiltable 32"-55" built-in level black

MPN
FPMA-W350BLACK
Brand
Neomounts
EAN-13
8717371448394
Order Code
17-0019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £27.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-W350BLACK 2355055 is a television wall mount designed to support flat panel displays measuring between 32 and 55 inches. This robust mount features an adjustable tilting mechanism, allowing users to achieve optimal viewing angles. Crafted in a durable black finish, it includes a built-in spirit level for precise installation. The FPMA-W350BLACK is frequently utilised in engineering environments requiring efficient use of space, such as control rooms or workstations, where mounted displays facilitate better operational workflow.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 40kg
Colour Black
Depth 53mm
Depth (max) 5.3cm
Depth adjustment range 0 - 53mm
Dimensions (W x H x D) 433 x 425 x 53 mm
Distance to the wall (max) 5.3cm
Distance to wall (max.) 53mm
Easy to install Yes
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Harmonized System (HS) code 7326909890
Height 425mm
Height adjustment Yes
Height adjustment range 0 - 425mm
Holder Type Tiltable
Housing Material Steel
Master (outer) case gross weight 18.3kg
Master (outer) case height 470mm
Master (outer) case length 300mm
Master (outer) case net weight 16kg
Master (outer) case width 240mm
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 40kg
Maximum weight capacity (per display) 40kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Package depth 56mm
Package height 455mm
Package weight 1.6kg
Package width 112mm
Panel mounting interface 200 x 200,300 x 300,400 x 200,400 x 300,400 x 400
Pneumatic technology No
Product colour Black
Products per master (outer) case 10 pc(s)
Products per pallet (EU) 300 pc(s)
Rack size 483 mm (19")
Tilt adjustment Yes
Tilt angle range 0 - 24°
Tilt Range (bottom) 12°
Tilt Range (top) 12°
Weight 1500g
Width 433mm
Width adjustment range 0 - 433mm

Reviews

Be the first to submit a review

Trustpilot