Neomounts FPMA-VESA440 Neomounts FPMA-VESA440 VESA-adapter 27-60"

MPN
FPMA-VESA440
Brand
Neomounts
EAN-13
8717371444716
Order Code
71-1447
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts VESA adapter, model FPMA-VESA44 allows a VESA mount with 2x2 interface to be used with displays with VESA hole patterns to 4x4mm. Ideal when flat screen needs different VESA pattern to select wall-, desk- or ceiling mount.

Neomounts FPMA-VESA44 is suitable for screens up to 6" (152 cm). The weight capacity of this product is 35 kg each screen. Depth of this adapter is 3 millimetres only. The adapter is suitable for screens that meet VESA hole pattern 2x2 to 4x4. Different hole patterns can be covered using Neomounts VESA adapter plates.

All installation material is included with the product.
Type All installation material
Max. load Capacity 35 kg

Reviews

Be the first to submit a review

Trustpilot