Neomounts FPMA-VESA120 Neomounts FPMA-VESA120 VESA-adapter 10-32"

MPN
FPMA-VESA120
Brand
Neomounts
EAN-13
8717371442309
Order Code
71-7217
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts VESA adapter, model FPMA-VESA12 allows a VESA mount with 1x1 mm interface to be used with displays with VESA hole patterns of 2x2 mm. Ideal when flat screen needs different VESA pattern to select wall-, desk- or ceiling mount.

Neomounts FPMA-VESA12 is suitable for screens up to 32" (8 cm). The weight capacity of this product is 25 kg each screen. Depth of this adapter is 4 millimetres only. The adapter is suitable for screens that meet VESA hole pattern 1x2 mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

All installation material is included with the product.
Type Various LCD sizes
Max. load Capacity 25 kg

Reviews

Be the first to submit a review

Trustpilot