Neomounts FPMA-MOBILE1700 PC/monitor trolley 10"-32" Black Swivelling

MPN
FPMA-MOBILE1700
Brand
Neomounts
EAN-13
8717371447038
Order Code
17-0005
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Neomounts FPMA-MOBILE1700 is a robust PC/monitor trolley designed to support displays ranging from 25.4 cm (10 inches) to 81.3 cm (32 inches) in size. This single-piece unit, optimal for use in professional settings, is engineered to provide a stable, mobile solution for display mounting, suitable for conference rooms, classrooms, or medical environments. The trolley features a swivelling design, allowing for flexible positioning, and it is also tiltable, enabling optimal viewing angles for users. Constructed with durability in mind, the FPMA-MOBILE1700 can accommodate various screen mounting requirements, making it a versatile addition for environments that require frequent reconfiguration of displays. The black finish offers a sleek, unobtrusive appearance that complements a wide range of technical settings.
Adjustable Height Yes
Rotation Yes°
Type PC/monitor trolley
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Harmonized System (HS) code 9403109800
Height 1750mm
Master (outer) case gross weight 13.4kg
Master (outer) case height 1080mm
Master (outer) case length 170mm
Master (outer) case net weight 13.4kg
Master (outer) case width 525mm
Material Steel
Maximum screen size 81.3 cm (32)
Maximum weight capacity 8kg
Minimum screen size 25.4 cm (10)
Number of displays supported 1
Package depth 525mm
Package height 1080mm
Package net weight 13.4kg
Package weight 13.4kg
Package width 170mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 12 pc(s)
Suitable For 25,4 cm (10") - 81,3 cm (32")
Tilt Range (top) 15°
VESA mounting Yes
Weight 10.3kg

Reviews

Be the first to submit a review

Trustpilot