Neomounts FPMA-LIFT100BLACK VESA adapter Black

MPN
FPMA-LIFT100BLACK
Brand
Neomounts
EAN-13
8717371446062
Order Code
21-7250
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NewStar FPMA-LIFT 100 BLACK, Adapter, model allows for the height of a flat screen. This adapter fits for all mount with VESA 75 and VESA 100. Ideal with wall brackets, table-holder and ceiling mounts to combine. Combinations with the keyboard tray are also possible. The height is adjustable from 0 to 17.7 cm. This offers a maximum height range for the best view position. The FPMA-LIFT 100 BLACK is suitable for screens up to 76 cm (30"). Load capacity is 8 kg. This product is suitable for screens with VESA hole pattern 75 x 75 or 100 x 100 mm. Do you have a different (click for larger) hole pattern, you can use one of our VESA conversion plates.
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot