Neomounts FPMA-HAW050 Medical Monitor Wall Mount 10-40" Full Motion White

MPN
FPMA-HAW050
Brand
Neomounts
EAN-13
8717371446925
Order Code
21-7244
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £252.14 £236.54
10+ £232.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Neowmounts by NewStar, model FPMA-HAW050, is a tilt, swivel and swivel wall mount for flat screens up to 40" (102 cm) in medical applications. This bracket is a good choice for space-saving positioning when ceiling mounting and floor placement are not options. Neowmounts by Newstars unique tilt (30°), swivel (180°) and swivel (360°) technology allows you to change the bracket to any viewing angle to fully benefit from the possibilities of the flat screen. The bracket can be adjusted from 15 to 102 centimeters in depth. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace clean and tidy. Neowmounts by NewStar FPMA-HAW050 has three pivot points and is suitable for screens up to 40" (102 cm). The maximum load capacity of this product is suitable for a screen with up to 10 kg. The wall bracket is suitable for screens with VESA 100x100 up to 400x400mm hole patterns. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. All installation materials are included in the product delivery.
Adjustable Height Yes

Reviews

Be the first to submit a review

Trustpilot