Neomounts FPMA-DCB100DBLACK Monitor desk mount Swivelling Tiltable Black

MPN
FPMA-DCB100DBLACK
Brand
Neomounts
EAN-13
8717371446291
Order Code
16-9999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £58.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-DCB100DBLACK is a robust monitor desk mount engineered to support dual monitors ranging from 25.4 cm (10 inches) to 68.6 cm (27 inches). Designed for maximum versatility, this mount allows for both swivelling and tiltable adjustments, enabling users to position their displays for optimal ergonomic alignment. Constructed in a durable black finish, it is ideal for professional environments where dual-monitor setups are needed, such as in control rooms, engineering workstations, and design studios. The mount features an efficient design that consolidates desk space while providing secure and stable support for increased monitor configuration capabilities.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 10kg
Add-on displays 2
Colour Black
Depth 8cm
Depth adjustment range 0 - 80mm
Desk thickness (max) 9cm
Harmonized System (HS) code 7326909890
Height 450mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 21.1kg
Master (outer) case height 525mm
Master (outer) case length 255mm
Master (outer) case net weight 16.5kg
Master (outer) case width 345mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 10kg
Maximum weight capacity (per display) 10kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Number of pivot points 1
Package depth 120mm
Package height 512mm
Package weight 5.3kg
Package width 166mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 100 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 45°
Weight 5.034

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot