Neomounts FPMA-D9GROMMET Neomounts FPMA-D9GROMMET Desk grommet mount

MPN
FPMA-D9GROMMET
Brand
Neomounts
EAN-13
8717371442170
Order Code
71-5567
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts desk grommet mount, model FPMA-D9GROMMET is the right solution to mount a monitor arm on a desk using the available cable hole on desks. This product includes the grommet and installation material. This mount must be purchased separately from the desk mount arm.

An innovative cable management conceals and routes cables through the cable holes of the grommet. Hide your cables to keep the workplace nice and tidy.

This model is suitable for the following Neomounts desk mounts:
FPMA-D91, FPMA-D92, FPMA-D93, FPMA-D93D, FPMA-D93D3, FPMA-D93D4, FPMA-D93D-5, FPMA-D93D6, FPMA-D11, FPMA-D12, FPMA-D13, FPMA-D13D, FPMA-D13D3, FPMA-D111, FPMA-D112, FPMA-D113

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot