Neomounts FPMA-D960DVBLACKPLUS Monitor desk mount Black Swivelling Tiltable

MPN
FPMA-D960DVBLACKPLUS
Brand
Neomounts
EAN-13
8717371448172
Order Code
16-9998
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £165.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Neomounts FPMA-D960DVBLACKPLUS is a versatile monitor desk mount designed for the efficient organisation of dual displays ranging from 17 inches (43.2 cm) to 49 inches (124.5 cm). This robust mount is suited for displays within the type category of displays, mounts, and docking stations. It offers excellent adjustability with its swivelling and tiltable capabilities, providing customised viewing angles and ergonomic positioning. The mount accommodates a wide range of VESA-compatible monitors, making it suitable for various engineering applications that require dual-screen setups, such as CAD design, data analysis, and control room environments. Finished in black, it combines both functionality and aesthetic appeal in professional workspaces.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 15kg
Add-on displays 2
Cable management Yes
Colour Black
Depth 21cm
Desk thickness (max) 10cm
Desk thickness (min) 3cm
Dimensions (W x H x D) 12.8 x 66 x 21 cm
Harmonized System (HS) code 7326909890
Height 66cm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 15.7kg
Master (outer) case height 360mm
Master (outer) case length 860mm
Master (outer) case net weight 14.5kg
Master (outer) case width 235mm
Maximum screen size 124.5 cm (49)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 15kg
Maximum weight capacity (per curved/ultra-wide display) 13kg
Maximum weight capacity (per display) 15kg
Minimum screen size 43.2 cm (17)
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting Type Desk
Number of displays supported 2
Package depth 840mm
Package height 165mm
Package net weight 7.2kg
Package weight 7.2kg
Package width 215mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 32 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 43,2 cm (17") - 124,5 cm (49")
Suitable for TV Yes
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 90°
Weight 7.306
Width 12.8cm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot