Neomounts FPMA-D960BLACKPLUS Monitor desk mount 10"-49" Swivelling Tiltable

MPN
FPMA-D960BLACKPLUS
Brand
Neomounts
EAN-13
8717371447533
Order Code
16-9997
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £133.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D960BLACKPLUS is a robust and versatile monitor desk mount designed to accommodate displays ranging from 10 inches to 49 inches, with a weight capacity suitable for a wide variety of monitors. This mount features both swivelling and tiltable capabilities, allowing for precise positioning adjustments to achieve optimal viewing angles, which is essential in engineering environments where workspace flexibility and interaction with various screens are crucial. Engineered for stability and ease of use, the FPMA-D960BLACKPLUS is ideally suited for professional settings including control rooms, design studios, and office workstations where multiple monitor orientations might be required to enhance productivity and ergonomic comfort. Its sleek black design ensures it seamlessly integrates into various workstation aesthetics, providing a practical solution for modern display setups.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 20kg
Add-on displays 1
Adjustable depth Yes
Cable management Yes
Colour Black
Depth 44mm
Depth adjustment range 70 - 443mm
Desk thickness (max) 10cm
Desk thickness (min) 3cm
Harmonized System (HS) code 7326909890
Height 480mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 14kg
Master (outer) case height 645mm
Master (outer) case length 200mm
Master (outer) case net weight 12.6kg
Master (outer) case width 370mm
Maximum screen size 124.5 cm (49)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 20kg
Maximum weight capacity (per curved/ultra-wide display) 18kg
Maximum weight capacity (per display) 20kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp
Mounting Type Desk
Number of displays supported 1
Orientation Landscape
Package depth 167mm
Package height 622mm
Package net weight 6.5kg
Package weight 6.5kg
Package width 176mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 36 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 124,5 cm (49")
Suitable for TV Yes
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 12.5°
Weight 6.070
Width 130mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot