Neomounts FPMA-D950D Neomounts FPMA-D950D Monitor arm 10-27" - gas spring

MPN
FPMA-D950D
Brand
Neomounts
EAN-13
8717371443894
Order Code
72-0505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £203.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts desk mount, model FPMA-D95D is a tilt-, swivel and rotatable desk mount for 2 flat screens up to 27". This mount is a great choice for space saving placement on desks using a desk clamp or grommet mount.

Neomounts versatile tilt (13°), rotate (18°) and swivel (36°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily individually height adjustable from to 61 centimetres using a gas spring. Depth adjustable from to 64 centimetres. An innovative cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy.

Neomounts FPMA-D95D has three pivot points and is suitable for screens up to 27" (69 cm). The weight capacity of this product is 9 kg each screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 1x1mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area.

All installation material is included with the product.
Adjustable Height Up to 61 cm
Max. load Capacity 9 kg per screen

Reviews

Be the first to submit a review

Trustpilot