Neomounts FPMA-D950BLACK Neomounts monitor desk mount

MPN
FPMA-D950BLACK
Brand
Neomounts
EAN-13
8717371444563
Order Code
71-5886
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Neomounts desk mount, model FPMA-D95BLACK is a tilt-, swivel and rotatable desk mount for flat screens up to 27". This mount is a great choice for space saving placement on desks using a desk clamp or grommet mount.

Neomounts's versatile tilt (13°), rotate (36°) and swivel (18°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is easily height adjustable from to 61 centimetres using a gas spring. Depth adjustable from to 64 centimetres. An innovative cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy.

Neomounts FPMA-D95BLACK has three pivot points and is suitable for screens up to 27". The weight capacity of this product is 9 kg each screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 1x1mm. Different hole patterns can be covered using Neomounts VESA adapter plates.

By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area.

All installation material is included with the product.
Adjustable Height Up to 61 cm
Type All installation material
Max. load Capacity 9 kg per screen

Reviews

Be the first to submit a review

Trustpilot