Neomounts FPMA-D935POLE70 Monitor Desk Mount 10-30" 10kg Full Motion Silver

MPN
FPMA-D935POLE70
Brand
Neomounts
EAN-13
8717371444495
Order Code
21-7226
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Table Mount, the FPMA-D935POLE70 model, is a tilt, swivel and swivel table mount for flat screens up to 30" (76 cm). This bracket is a good choice for space-saving placement on desks with a desk clamp. Neowmounts by Newstars tilt (180°), rotate (360°) and swivel (360°) technology allows the bracket to be changed to any viewing angle to take advantage of the full range of possibilities offered by the flat screen. The holder can be manually height-adjusted from 0 to 80 centimeters and depths can be set from 12 to 50 centimeters. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy. An ergonomic holder prevents neck and back problems. ideal for use in offices and on counters or in a reception area. Neowmounts by NewStar FPMA-D935POLE70 has three pivot points and is suitable for screens up to 30" (76 cm). The load capacity of this product is designed for screens up to 10 kg. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. All installation materials are included in the product delivery.
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot