Neomounts FPMA-D885BLACK Monitor Desk Stand 15-32" Gas Spring 10kg VESA Black

MPN
FPMA-D885BLACK
Brand
Neomounts
EAN-13
8717371448035
Order Code
21-7217
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Table Mount, the model FPMA-D885BLACK, is a desk mount for flat screens up to 32" (81 cm). This holder is a good choice for a space-saving holder on the desk with a table stand. The bracket is easily adjustable by gas spring height from 7.5 to 32.5 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy. An ergonomic holder prevents neck and back problems. ideal for use in offices and on counters or in a reception area. Neowmounts by NewStar FPMA-D885BLACK is suitable for screens up to 32" (81 cm). The load capacity of this product is suitable for screens from 2 to 10 kg. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. All installation materials are included in the product delivery. This text is machine translated.
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot