Neomounts FPMA-D865DBLACK 2x Monitor desk mount 10"-27" swivelling tiltable

MPN
FPMA-D865DBLACK
Brand
Neomounts
EAN-13
8717371446741
Order Code
16-9994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £119.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Neomounts FPMA-D865DBLACK is a versatile dual monitor desk mount designed to support displays ranging from 25.4 cm (10 inches) to 68.6 cm (27 inches). It belongs to the category of displays, mounts, and docking stations, offering a swivelling and tiltable functionality that allows users to adjust the viewing angle for improved ergonomics and reduced strain. Constructed for durability, the mount features a robust structure that is well-suited for environments such as offices, control rooms, or any workspace requiring multi-display setups. Its design facilitates easy integration into professional workstations where efficient use of desk space and flexible positioning of monitors is critical. The product is finished in black, complementing most modern office aesthetics while providing reliable, adjustable support for dual monitor configurations.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 6kg
Add-on displays 2
Cable management Yes
Colour Black
Depth 5cm
Depth adjustment range 0 - 50mm
Harmonized System (HS) code 7326909890
Height 480mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 20kg
Master (outer) case height 280mm
Master (outer) case length 265mm
Master (outer) case net weight 19kg
Master (outer) case width 410mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 6kg
Maximum weight capacity (per display) 6kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding
Mounting Type Desk
Number of displays supported 2
Number of pivot points 1
Package depth 80mm
Package height 390mm
Package net weight 6.5kg
Package weight 6.5kg
Package width 260mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 90 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 20°
Weight 6.364
Width 738mm

Alternatives (13)

Reviews

Be the first to submit a review

Trustpilot