Neomounts FPMA-D865BLACK Monitor desk mount 10"-32" Swivel Tilt Black

MPN
FPMA-D865BLACK
Brand
Neomounts
EAN-13
8717371446734
Order Code
16-9993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £68.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D865BLACK is a versatile monitor desk mount designed to support displays ranging from 25.4 cm (10 inches) to 81.3 cm (32 inches). This robust mount, available in black, is engineered for adaptability, featuring swivelling and tilting capabilities that accommodate a variety of viewing angles, making it ideal for ergonomic workstations. It is crafted from durable materials suitable for engineering environments where display adjustability and reliability are critical, such as in design studios, control rooms, and technical drawing offices. Its construction allows for efficient use of space on desks or workbenches, offering seamless integration in settings that require flexible display positioning.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 5cm
Depth adjustment range 0 - 50mm
Harmonized System (HS) code 7326909890
Height 470mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 15.2kg
Master (outer) case height 480mm
Master (outer) case length 190mm
Master (outer) case net weight 10kg
Master (outer) case width 380mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 7kg
Maximum weight capacity (per display) 7kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding
Mounting Type Desk
Number of displays supported 1
Number of pivot points 1
Package depth 80mm
Package height 365mm
Package weight 4.2kg
Package width 230mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 112 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 20°
Weight 3.99kg

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot