Neomounts FPMA-D860DBLACK Monitor desk mount Tiltable Swivelling Black

MPN
FPMA-D860DBLACK
Brand
Neomounts
EAN-13
8717371446727
Order Code
16-9992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £92.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Neomounts FPMA-D860DBLACK is a versatile monitor desk mount designed to accommodate dual displays ranging from 25.4 cm (10") to 68.6 cm (27"). This robust mounting solution allows for both tilting and swivelling functionalities, providing enhanced flexibility in screen positioning. Constructed with durability in mind, the mount is engineered to support the demanding requirements of professional workspaces, ensuring optimal ergonomic setups for improved productivity. The FPMA-D860DBLACK is especially useful in engineering environments requiring frequent adjustments to multiple monitors, such as in CAD design or control room settings, where screen alignment and optimal viewing angles are crucial. Its sleek black finish not only complements various office decors but also underscores its functional design intent.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 7kg
Add-on displays 2
Cable management Yes
Colour Black
Depth 5cm
Depth adjustment range 0 - 50mm
Desk thickness (max) 2.5cm
Harmonized System (HS) code 7616991099
Height 470mm
Height adjustment type Manual
Housing Material Aluminium
Master (outer) case gross weight 12.5kg
Master (outer) case height 445mm
Master (outer) case length 320mm
Master (outer) case net weight 10kg
Master (outer) case width 540mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 7kg
Maximum weight capacity (per display) 7kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Number of pivot points 1
Package depth 90mm
Package height 745mm
Package weight 3.8kg
Package width 145mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 88 pc(s)
Rack size 483 mm (19")
Rotating Yes
Suitable For 25,4 cm (10") - 68,6 cm (27")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 10°
Weight 3.609

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot