Neomounts FPMA-D860BLACK Monitor desk mount 10"-32" Swivel Tilt Black

MPN
FPMA-D860BLACK
Brand
Neomounts
EAN-13
8717371446710
Order Code
16-9991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £56.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D860BLACK offers a versatile monitor desk mount, engineered to support displays ranging from 10 inches to 32 inches. This swivel and tilt mount is designed to provide flexibility in orienting the screen to optimal viewing angles, making it an ideal solution for professional environments that require ergonomic workstation arrangements. Constructed in a sleek black finish, the mount accommodates monitors weighing up to an appropriate threshold, ensuring stability and durability in office, laboratory, or design studio settings. By facilitating easy adjustment, the FPMA-D860BLACK enhances user comfort and productivity, making it a suitable choice for dynamic workspaces that necessitate frequent reconfiguration. Its robust design and engineering ensure that it meets the demands of intensive use while maintaining a minimal footprint on the desk surface.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 5cm
Depth adjustment range 0 - 50mm
Desk thickness (max) 2.5cm
Harmonized System (HS) code 7326909890
Height 450mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 12.5kg
Master (outer) case height 445mm
Master (outer) case length 320mm
Master (outer) case net weight 10kg
Master (outer) case width 540mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 1
Number of pivot points 1
Package depth 90mm
Package height 405mm
Package weight 2.4kg
Package width 130mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 8 pc(s)
Products per pallet (EU) 176 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 10°
Weight 2.280

Alternatives (16)

Reviews

Be the first to submit a review

Trustpilot