Neomounts FPMA-D800 Monitor Desk Stand 10-27" 10kg Tilt Swivel Rotate Silver

MPN
FPMA-D800
Brand
Neomounts
EAN-13
8717371440176
Order Code
21-7215
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 20/07/2026

The Neowmounts by NewStar Table Mount, the FPMA-D800 model, is a tilt, swivel and swivel table mount for flat screens up to 27" (68 cm). The tilt (180°), rotate (360°) and swivel (180°) technology allows you to change the viewing angle. The holder can be manually height-adjusted from 21 to 37 centimeters. An ergonomic holder prevents neck and back problems. ideal for use in offices and on counters or in a reception area. The load capacity of this product is for two screens each 10 kg. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using VESA adapter plates. This text is machine translated.
Adjustable Height Yes

Reviews

Be the first to submit a review

Trustpilot