Neomounts FPMA-D750DWHITE Dual Monitor Desk Mount 10-32" White Gas Spring

MPN
FPMA-D750DWHITE
Brand
Neomounts
EAN-13
8717371446635
Order Code
21-7213
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neowmounts by NewStar Table Mount, the model FPMA-D750DWHITE, is a tilt, swivel and swivel table mount for flat screens up to 32" (81 cm). This holder is a good choice for a space-saving holder on desks, by means of a table clamp or table plate bore. Neowmounts by Newstar‘s unique tilt (170°), rotate (180°) and swivel (180°) technology allows adjustment at any viewing angle to fully benefit from the possibilities of the flat screen. The bracket is easily adjustable by gas spring height from 0 to 31 centimeters, in addition they can change the distance from the wall from 0 to 47 centimeters. A unique cable guide hides and guides the cable through the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy. Neowmounts by Newstars FPMA-D750DWHITE has three pivot points and is suitable for screens up to 32" (81 cm). The load capacity of this product is 2 to 8 kg per screen. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Various hole patterns can be covered using Neowmounts by Newstars VESA adapter plates. By using an ergonomic flat screen bezel, you prevent neck and back discomfort. ideal for use in offices and on counters or in a reception area. All fastening material is included in the product delivery.
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot