Neomounts FPMA-D750DSILVER 2x Monitor desk mount 10"-32" Swivelling Grey

MPN
FPMA-D750DSILVER
Brand
Neomounts
EAN-13
8717371446659
Order Code
16-9990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £178.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D750DSILVER is a versatile dual monitor desk mount designed to accommodate displays ranging from 10 to 32 inches. It allows for swivelling and tilting, providing comprehensive adjustment capabilities for optimal viewing angles in varied workstation configurations. Engineered for robustness, this desk mount supports two monitors, making it ideal for applications in design studios, professional offices, and control centres where multiple displays are necessary for multitasking or detailed analysis. Constructed with a sleek grey finish, it integrates unobtrusively into different environments while providing reliable support tailored for modern displays.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Adjustable depth Yes
Cable management Yes
Colour Grey
Depth adjustment range 0 - 470mm
Desk thickness (max) 5cm
Harmonized System (HS) code 7326909890
Height 500mm
Height adjustment type Gas spring
Housing Material Steel
Master (outer) case gross weight 5.3kg
Master (outer) case height 520mm
Master (outer) case length 495mm
Master (outer) case net weight 5.3kg
Master (outer) case width 430mm
Maximum screen size 81.3 cm (32)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Minimum weight 2kg
Mounting Clamp/Grommet
Mounting Type Desk
Number of displays supported 2
Number of pivot points 3
Package depth 400mm
Package height 123mm
Package weight 5.3kg
Package width 480mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Silver
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 24 pc(s)
Rotating Yes
Suitable For 25,4 cm (10") - 81,3 cm (32")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 85°
Weight 5.034

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot