Neomounts FPMA-D700DD6 Desk mount 6x monitors 10"-27" Swivelling Tiltable Black

MPN
FPMA-D700DD6
Brand
Neomounts
EAN-13
8717371446918
Order Code
16-9989
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £495.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts FPMA-D700DD6 is engineered to facilitate the mounting and ergonomic positioning of up to six monitors ranging from 10 to 27 inches. This desk mount is designed with a swivelling and tiltable mechanism, providing users the flexibility to adjust the angle and orientation of each display to optimise viewing comfort. Constructed for stability and ease of use, the FPMA-D700DD6 is suitable for dynamic work environments, such as control rooms, trading floors, or video editing suites, where multiple display configurations are often necessary. Its robust design ensures reliable support, making it an ideal solution for situations requiring efficient use of desk space while enhancing productivity through improved screen management. The sleek black finish complements modern workspaces, while the mount’s versatile adjustment capabilities support various display brands and models within the specified size range.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 6
Colour Black
Depth 37cm
Depth adjustment range 0 - 370mm
Harmonized System (HS) code 7326909890
Height 880mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 24.1kg
Master (outer) case height 930mm
Master (outer) case length 155mm
Master (outer) case net weight 24.1kg
Master (outer) case width 420mm
Maximum screen size 68.6 cm (27)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 8kg
Maximum weight capacity (per display) 8kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Freestanding/Grommet
Mounting Type Desk
Number of displays supported 6
Number of pivot points 1
Package depth 420mm
Package height 155mm
Package weight 24.1kg
Package width 930mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 20 pc(s)
Rack size 483 mm (19")
Suitable For 25,4 cm (10") - 68,6 cm (27")
Suitable for TV Yes
Tilt Range (top) 90°
Weight 23.56kg
Width 340mm
Width adjustment 129cm
Width adjustment range 0 - 1290mm

Reviews

Be the first to submit a review

Trustpilot